30300 | Jokari

Stripping knife for AS-Interface cables, 1.5 mm², L 124 mm, 50 g, 30300

Order No.: 02L5832
EAN: 4099891368050
MPN:
30300
30300 Jokari Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
33.6413 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
33.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6413 €

This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

The Jokari cable strippers are a must-have on every building site because of their comfortable and effective use. These tools impress with their easy-of-use and high-end quality. Original JOKARI cable strippers allow effortless work even in tight or hard-to-reach places.

The AS-Interface Strip is a stripping tool for AS-Interface cable with rubber outer sheath. It has special designed blades and an additional stripping device for AWG 16 (1.5mm²) wires.

Technical specifications
Suitable for AS-Interface Leitungen
Weight 50 g
Length 124 mm
Cable cross-section 1,5 mm²
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes