30700 | Jokari
Stripping knife for Fiber optic cable, cable Ø 5.9 mm, L 100 mm, 22 g, 30700
This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
The Jokari cable strippers are a must-have on every building site because of their comfortable and effective use. These tools impress with their easy-of-use and high-end quality. Original JOKARI cable strippers allow effortless work even in tight or hard-to-reach places.
The Fibre-Strip DC is a stripping tool for fibre optic cables, e.g. DAC-Direct Access Cable with diameter 7/32'' (5.9 mm).
Suitable for | Glasfaserkabel | |
Weight | 22 g | |
Length | 100 mm | |
Cable Diameter | 5,9 mm | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82119300 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |