30810 | Jokari
Stripping knife for round cable, cable Ø 6.2 mm, L 124 mm, 43 g, 30810
This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
The Jokari cable strippers are a must-have on every building site because of their comfortable and effective use. These tools impress with their easy-of-use and high-end quality. Original JOKARI cable strippers allow effortless work even in tight or hard-to-reach places.
The LC-PUR is a stripping tool to slite open the outer sheath of distribution cables, with diameter ≥ 6,2 mm Ø.
Suitable for | Rundkabel | |
Weight | 43 g | |
Length | 124 mm | |
Cable Diameter | 6,2 mm | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82119300 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |