40024 | Jokari

Stripping tool for PVC wires, 0.013-2.5 mm², AWG 36-26, cable Ø 0.12-0.4 mm, L 102 mm, 34.5 g, 40024

Order No.: 05L7730
EAN: 4011391400245
MPN:
40024
PWS-Plus 001
Series: PWS-PLUS
40024 Jokari Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
31.0471 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
31.05 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0471 €
5 pcs.
29.1907 €
15 pcs.
28.0721 €
50 pcs.
26.8226 €
150 pcs.
25.7040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature strippers PWS-Plus /ESD-Plus, type Jokari 400.

Light-weight, ergonomic precision tool for stripping PVC cables and stranded wires, adjustable for 6 different cable diameters. Integrated cutter for copper wires to max. 0.8 mm. Adjustable length stop up to 15 mm. Suitable for insulations such as PVC, Tefzel, Teflon, Mylar, or Kynar; Dimensions: L 102, W 42, H 14 mm. Weight: 34.5 g.

Miniature strippers PWS-Plus, type 400.

Technical attributes (type, stripping range in AWG, stripping range in mm): 40024, 36 to 26 AWG, 0.12 to 0.4 mm

Technical specifications
AWG cross-section AWG 36-26
Suitable for PVC-Drähte
Weight 34.5 g
Length 102 mm
Cable Diameter 0,12-0,4 mm
Cable cross-section 0,013-2,5 mm²
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes