40027 | Jokari

Stripping tool for PVC wires, AWG 36-26, cable Ø 0.12-0.4 mm, L 102 mm, 34.5 g, 40027

Order No.: 05L7739
EAN: 4011391400276
MPN:
40027
ESD-Plus 001
Series: ESD-PLUS
40027 Jokari Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
35.1288 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
35.13 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1288 €
5 pcs.
33.0106 €
15 pcs.
31.7492 €
50 pcs.
30.3450 €
150 pcs.
29.0836 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature strippers PWS-Plus /ESD-Plus, type Jokari 400.

Light-weight, ergonomic precision tool for stripping PVC cables and stranded wires, adjustable for 6 different cable diameters. Integrated cutter for copper wires to max. 0.8 mm. Adjustable length stop up to 15 mm. Suitable for insulations such as PVC, Tefzel, Teflon, Mylar, or Kynar; Dimensions: L 102, W 42, H 14 mm. Weight: 34.5 g.

Miniature strippers ESD-Plus.

Technical attributes (type, stripping range in AWG, stripping range in mm): 40027, 36 to 26 AWG, 0.12 to 0.4 mm

Technical specifications
AWG cross-section AWG 36-26
Suitable for PVC-Drähte
Weight 34.5 g
Length 102 mm
Cable Diameter 0,12-0,4 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes