40035 | Jokari

Stripping tool for PVC wires, AWG 34, cable Ø 0.16 mm, L 102 mm, 34.5 g, 40035

Order No.: 02L5838
EAN: 4099891368111
MPN:
40035
Series: SWS-PLUS
40035 Jokari Stripping Pliers, Stripping Tools
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Stripping tool for PVC wires, 0.013-2.5 mm², AWG 36-26, cable Ø 0.12-0.4 mm, L 102 mm, 34.5 g, 40024
*incl. VAT plus shipping costs

This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

JOKARI provides specialist solutions for stripping electronic, data and network, solar and flat cables. Micro-strippers strip delicate wires or stranded cables quickly and precisely.

In building services, such as the installation of intercom or telecommunications equipment, special tools are required in order not to damage the fine conductors by stripping. JOKARI’s micro-precisions wire strippers offer the special solution for fast, safe and precise stripping of delicate wires and strands.

The SWS-PLUS 016 is for electronic, telecommunications and modelling purposes. It is with adjustable length stopper and integrated cutter for cable diameters of up to 0.8 mm Ø. The tool has a lightweight design and is Ideal for PVC, TEFLON, KYNAR, TEFZEL, MYLAR cables with diameter AWG 34 (0.16mm Ø) .

Technical specifications
AWG cross-section AWG 34
Suitable for PVC-Drähte
Weight 34.5 g
Length 102 mm
Cable Diameter 0,16 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement