40055 | Jokari
Stripping tool for PVC wires, AWG 30-20, cable Ø 0.25-0.8 mm, L 102 mm, 34.5 g, 40055
Order No.: 05L7760
EAN: 4099891368418
MPN:
40055
SWS-Plus 025
This item is no longer available.
As an alternative, we recommend the following item:
Precision wire stripper for PVC wires, PTFE wires, AWG 30, cable Ø 0.25 mm, L 97 mm, 24 g, T3756 25
Order No.: 03L3874
Manufacturer: C.K Tools
per pc. 24.0737 € *
Stripping tools SWS-Plus, type Jokari 400.
Light-weight, ergonomic precision tool for stripping cables and stranded wires, adjustable length stop; Length: 101 mm. Weight: 35 g.
Technical attributes (type, wire thickness (AWG), wire diameter): 40055, AWG 30, 0.25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | PVC wires | |
| AWG cross-section | AWG 30-20 | |
| Cable Diameter | 0.25-0.8 mm | |
| 1000V Insulated | No | |
| Length | 102 mm | |
| Weight | 34.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |