40065 | Jokari
Stripping tool for PVC wires, AWG 28-18, cable Ø 0.3 mm, L 102 mm, 34.5 g, 40065
As an alternative, we recommend the following item:

Stripping tool for PVC wires, PTFE wires, AWG 30-20, cable Ø 0.25-0.8 mm, L 102 mm, 34.5 g, 40025
Order No.: 05L7738
Manufacturer: Jokari
per pc. 41.1502 € *
*incl. VAT plus shipping costs
Stripping tools SWS-Plus, type Jokari 400.
Light-weight, ergonomic precision tool for stripping cables and stranded wires, adjustable length stop; Length: 101 mm. Weight: 35 g.
Technical attributes (type, wire thickness (AWG), wire diameter): 40065, AWG 28, 0.30 mm
Technical specifications
AWG cross-section | AWG 28-18 | |
Suitable for | PVC-Drähte | |
Weight | 34.5 g | |
Length | 102 mm | |
Cable Diameter | 0,3 mm | |
Product type | Abisolierwerkzeug | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |