40105 | Jokari

Stripping tool for Stranded and solid wires, AWG 20, cable Ø 0.8 mm, L 102 mm, 34.5 g, 40105

Order No.: 05L7765
EAN: 4099891368456
MPN:
40105
SWS-Plus 080
Series: SWS-PLUS
40105 Jokari Stripping Pliers, Stripping Tools
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Stripping tool for PVC wires, 0.08-2.5 mm², AWG 28-18, cable Ø 0.4-12 mm, L 102 mm, 34.5 g, 40026
*incl. VAT plus shipping costs

Stripping tools SWS-Plus, type Jokari 400.

Light-weight, ergonomic precision tool for stripping cables and stranded wires, adjustable length stop; Length: 101 mm. Weight: 35 g.

Technical attributes (type, wire thickness (AWG), wire diameter): 40105, AWG 20, 0.80 mm

Technical specifications
AWG cross-section AWG 20
Suitable for Litzen und Volldrähte
Weight 34.5 g
Length 102 mm
Cable Diameter 0,8 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement