60000 | Jokari
Stripping and crimping pliers for Flexible cables, 0.5-2.5 mm², AWG 20-14, L 259 mm, 577 g, 60000
Order No.: 05L790
EAN: 4099891368593
MPN:
60000
QUADRO-Set
As an alternative, we recommend the following item:

Crimping pliers, 0.5-2.5 mm², AWG 20-13, Jokari 62000
Order No.: 05L7921
Manufacturer: Jokari
per pc. 247.5914 € *
*incl. VAT plus shipping costs
Stripping and crimp tools, type Jokari QUADRO.
With stripper, drill mechanism, diagonal cutter, crimp mechanism for wire end ferrules (taped), each from 0.5 to 2.5 mm², replaceable cartridges for taped wire end ferrules, suitable for cables with PVC insulation; Weight: 217 g.
Type: 60000, tool in a case with two spare cartridges
Technical specifications
AWG cross-section | AWG 20-14 | |
Suitable for | flexible Kabel | |
Weight | 577 g | |
Length | 259 mm | |
Cable cross-section | 0,5-2,5 mm² | |
Product type | Abisolier- und Crimpzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |