79016 | Jokari

Cable holder for system 4-70, cable Ø 4-16 mm, 31 g, 79016

Order No.: 02L5850
EAN: 4099891368173
MPN:
79016
79016 Jokari Stripping Pliers, Stripping Tools Image 1
79016 Jokari Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
16.898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.898 €

This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

Original JOKARI quality Product made in Germany. Thanks to the intelligent bracket change system, all common cable types, from 4 to 70 mm diameter, can be stripped with just one tool. Cable bracket No. 16 for all common round cables with diameter from 4 to 16 mm Ø.

Technical specifications
Suitable for System 4-70
Weight 31 g
Cable Diameter 4-16 mm
Product type Kabelhalterung
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 72123000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes