79050 | Jokari
Cable holder for system 4-70, cable Ø 35-50 mm, 70 g, 79050
Order No.: 02L5853
EAN: 4099891368203
MPN:
79050
Unit Price (€ / pc.)
16.898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
Original JOKARI quality Product made in Germany. Thanks to the intelligent bracket change system, all common cable types, from 4 to 70 mm diameter, can be stripped with just one tool. Cable bracket No. 50 for all common round cables with diameter from 35 to 50 mm Ø.
Technical specifications
Suitable for | System 4-70 | |
Weight | 70 g | |
Cable Diameter | 35-50 mm | |
Product type | Kabelhalterung | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72123000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |