RB-CB3-050 | joy-iT
Joy-iT, RB-CB3-050
Order No.: 64S4370
EAN: 4250236809311
MPN:
RB-CB3-050
Unit Price (€ / pc.)
5.4026 € *
Available: 4 pcs.
Leadtime: 1 Week **
Jumper-cable, RB-CB3-050, joy-iT
The RB-CB3-050 jumper-cable is used to felxibly connect your Raspberry Pi with an experimental board or a display. Through the delieverd pins you can configurate the cables after your needs and to switch from female plug to a male one.
Technical specifications
Accessory Type | Jumper Kabel | |
Version | 0,5 m, 2x Drahtbrücken-Buchse, 20-polig | |
Suitable for | Raspberry Pi/Arduino/Versuchplatinen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |