RB-CB5-025 | joy-iT
Joy-iT, RB-CB5-025
Order No.: 64S4380
EAN: 4250236813059
MPN:
RB-CB5-025
Unit Price (€ / pc.)
3.1892 € *
Available: 1 pcs.
Leadtime: 1 Week **
Jumper-cable, RB-CB5-025, joy-iT
The RB-CB5-025 jumper-cable is used to felxibly connect your Raspberry Pi with an experimental board or a display. Through the delieverd pins you can configurate the cables after your needs and to switch from female plug to a male one.
Technical specifications
Accessory Type | Jumper Kabel | |
Version | 0,25 m, 2 x Drahtbrücken-Buchse, 20-polig | |
Suitable for | Raspberry Pi/Arduino/Versuchplatinen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |