JT-DPM8650 | joy-iT
Programmable laboratory power supply, 0 bis 60 V, outputs: 1 (50 A), 0 to 50 A, 3000 W, 10-75 VDC, JT-DPM8650
Order No.: 21K5790
EAN: 4250236827469
MPN:
JT-DPM8650
Unit Price (€ / pc.)
197.54 € *
Available: 1 pcs.
Leadtime: 1 Week **
Laboratory power supply, JT-DPM8650, joy-iT
The JT-DPM8650 is a programmable buck power supply. This power supply has both a constant voltage and a constant current mode. Thanks to the Modbus RS-485 interface, it is also possible to make all settings conveniently from a PC using free software. A wireless remote control for this power supply unit is available as an optional accessory. This enables remote access (up to 10 m without obstacles) to all settings and data.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 bis 60 V | |
Output current | 50 A | |
Width | 180 mm | |
Input voltage AC | 10-75 VDC | |
Height | 150 mm | |
Power | 3000 W | |
Depth | 77 mm | |
Range of Output Currence | 0 bis 50 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043200 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |