JT-HD35 | joy-iT

Electronic load, 4 bis 25 V, (5 A), 0.25 to 5 A, 35 W, JT-HD35

Order No.: 21K5850
EAN: 4250236817859
MPN:
JT-HD35
JT-HD35 joy-iT Bench Power Supplies and Loads Image 1
JT-HD35 joy-iT Bench Power Supplies and Loads Image 2
JT-HD35 joy-iT Bench Power Supplies and Loads Image 3
Image may differ
Unit Price (€ / pc.)
19.992 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
19.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.992 €

Electronic load, JT-HD35, joy-iT

The JT-HD35 offers you a compact electronic USB-load-resistor with a performance capability up to 35 Watt. The present current can be easily read on the LCD-Display. Moreover, the device has an adjustable trimmer and is because of this capable of simulating different charging electronics like QC2.0, QC3.0, FCP and AFC 9V. The maximal voltage is up tp 25 V and the maximal current is up to 5 A. This is the reason that it is suitable for nearly every area of application. The built-in cooling component in connection with the temperature controlled fan unit is very effective in cooling down the complete device. With the help of the integrated button it is possible to activate or deactivate the configurated load very fast.

Technical specifications
Output voltage DC 4 bis 25 V
Output current 5 A
Width 81 mm
Height 41 mm
Power 35 W
Depth 28 mm
Range of Output Currence 0,25 bis 5 A
Logistics
Country of origin CN
Customs tariff number 90303200
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes