JT-PS360-C | joy-iT

Laboratory power supply, 0 bis 60 V, outputs: 2 (6 A), 0 to 6 A, 360 W, 200-240 VAC/100-120 VAC, JT-PS360-C

Order No.: 21K5930
EAN: 4250236826295
MPN:
JT-PS360-C
JT-PS360-C joy-iT Bench Power Supplies and Loads Image 1
JT-PS360-C joy-iT Bench Power Supplies and Loads Image 2
JT-PS360-C joy-iT Bench Power Supplies and Loads Image 3
JT-PS360-C joy-iT Bench Power Supplies and Loads Image 4
Image may differ
Unit Price (€ / pc.)
149.8924 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
149.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.8924 €

Laboratory power supply, JT-PS360-C, joy-iT

The JT-PS360-C laboratory power supply sets standards in terms of performance and compactness. Despite its particularly handy dimensions, it offers outstanding technical data and functions. Thanks to its variable output voltage range of 0 - 60 V, it is suitable for a wide range of applications. With an output current range of 0 - 6 A and an output power of up to 360 W, the JT-PS360-C is ready to support even the most demanding projects. The device ensures reliable performance even under extreme conditions. Whether in the lab, in the workshop or on the road, this power supply is an invisible companion.

Technical specifications
Number of outputs 2
Output voltage DC 0 bis 60 V
Output current 6 A
Width 200 mm
Input voltage AC 200-240 VAC/100-120 VAC
Height 115 mm
Power 360 W
Depth 57 mm
Range of Output Currence 0 bis 6 A
Logistics
Country of origin CN
Customs tariff number 85043200
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes