JT-RD6006-C-B | joy-iT

Programmable laboratory power supply, 0 bis 60 V, outputs: 2 (6 A), 0 to 6 A, 360 W, 230 VAC, JT-RD6006-C-B

Order No.: 21K5960
EAN: 4250236827971
MPN:
JT-RD6006-C-B
JT-RD6006-C-B joy-iT Bench Power Supplies and Loads Image 1
JT-RD6006-C-B joy-iT Bench Power Supplies and Loads Image 2
JT-RD6006-C-B joy-iT Bench Power Supplies and Loads Image 3
Image may differ
Unit Price (€ / pc.)
218.9957 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
219.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.9957 €

Laboratory power supply, JT-RD6006-C-B, joy-iT

The JT-RD6006-C-B is a reliable and powerful laboratory power supply unit. With an output voltage range of 0 - 60 V and a power of 0 - 360 W, you are able to master any type of project. The compact design and user-friendly operation make the JT-RD6006-C-B an excellent choice for any application. The 9 memory locations allow you to switch quickly and easily between different settings. The device can be operated via software using the USB interface. The device also has various protection and limiting functions such as constant voltage operation, constant current operation, overvoltage protection, overcurrent protection and replaceable fuses on the circuit board.

Technical specifications
Number of outputs 2
Output voltage DC 0 bis 60 V
Output current 6 A
Width 340 mm
Input voltage AC 230 VAC
Height 172 mm
Power 360 W
Depth 92 mm
Range of Output Currence 0 bis 6 A
Logistics
Country of origin CN
Customs tariff number 85043200
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes