JT-RD6012 | joy-iT

Laboratory power supply, 0 bis 60 V, outputs: 2 (12 A), 0 to 12 A, 720 W, 6-70 V, JT-RD6012

Order No.: 21K6000
EAN: 4250236821016
MPN:
JT-RD6012
JT-RD6012 joy-iT Bench Power Supplies and Loads Image 1
JT-RD6012 joy-iT Bench Power Supplies and Loads Image 2
Image may differ
Unit Price (€ / pc.)
117.81 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
117.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.81 €

Laboratory power supply, JT-RD6012, joy-iT

The JT-RD6012 is a laboratory power supply that provides you with DC voltages between 0.01 and 60 volts and DC currents between 0.01 and 12 amps at the voltage output. Thanks to its compact design and variable voltage input, the JT-RD6012 is highly integrable and ideally suited for your own projects. With the help of the intuitive control panel, up to 9 different DC voltages can be programmed, stored and recalled, even individual settings of various protection and limiting functions ( e.g. overvoltage protection ) can be programmed. The corresponding values can be set very conveniently via the keypad and / or the rotary control and are clearly displayed thanks to the high-resolution 2.4" colour display.

This product also offers you a charging function for accumulators, which enables individual charging currents depending on the accumulator voltage ( e.g. 3.7 volts ) and accumulator current ( e.g. 1000 mAh ). Because high loads generate heat, the laboratory power supply has an additional active fan and temperature sensor, which ensure that the voltage output automatically switches off for protection when a temperature of 80°C is reached.

Technical specifications
Number of outputs 2
Output voltage DC 0 bis 60 V
Output current 12 A
Width 167 mm
Input voltage AC 6-70 V
Height 81 mm
Power 720 W
Depth 65 mm
Range of Output Currence 0 bis 12 A
Logistics
Country of origin CN
Customs tariff number 85043200
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes