JT-LINE01 | joy-iT

Line finder, multi-detector, USB-C, rechargeable battery, JT-Line01

Order No.: 21K5900
EAN: 4250236826134
MPN:
JT-LINE01
JT-LINE01 joy-iT Cable Search Devices Image 1
JT-LINE01 joy-iT Cable Search Devices Image 2
Image may differ
Unit Price (€ / pc.)
63.0224 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
63.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.0224 €

Line detector, JT-LINE01, joy-iT

The wall scanner and multi-detector can easily and safely detect structures in drywall, walls, wall surfaces or floors. Thanks to the innovative sensor technology, the device can locate not only live wires, but also metals and wooden substructures with pinpoint accuracy. With its three modes, it is versatile and offers a maximum detection depth of up to 120 mm. The clear display shows exactly what is behind the wall, while the three-color LED illuminated ring provides additional visual feedback. A circular case opening makes it easy to mark the exact location of the find, and for optimal handling, the device is supplied with a practical protective case.

Technical specifications
Locating depth 120 mm
Length 138 mm
Width 68 mm
Height 22 mm
Weight 12 kg
Logistics
Country of origin CN
Customs tariff number 90318080
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes