RB-CASEP4+07 | joy-iT
Plastic DIN rail enclosure for Raspberry Pi 4 B, (L x W x H) 91 x 72 x 62 mm, white, RB-CASEP4+07
Order No.: 64S4250
EAN: 4250236819617
MPN:
RB-CASEP4+07
Unit Price (€ / pc.)
8.4847 € *
Available: 5 pcs.
Leadtime: 1 Week **
DIN rail case, RB-CASEP4+07, joy-iT
With this case you can easily mount your Raspberry Pi to a DIN rail and connect it with other devices.
Technical specifications
Width | 72 mm | |
Colour | weiß | |
Height | 62 mm | |
Length | 91 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |