BUTTON22NA-02 | joy-iT

Emergency stop, rotary release, mounting Ø  22 mm, illuminated, red, 250 V, 1 Form A (N/O) + 1 Form B (N/C), BUTTON22NA-02

Order No.: 12G1396
EAN: 4250236825090
MPN:
BUTTON22NA-02
BUTTON22NA-02 joy-iT Emergency Stop
Image may differ
Unit Price (€ / pc.)
22.2411 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
22.24 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2411 €
10 pcs.
21.0035 €
50 pcs.
19.7659 €
100 pcs.
18.5283 €
500 pcs.
17.2907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, BUTTON22NA-02, joy-iT

This latching emergency stop pushbutton convinces with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP67 (dust and water), IK10 (impact), and PA66 (flame). The steel pushbutton has a luminous LED ring, which can light up in two different colors (red & green). This is used to identify whether or not the emergency stop has already been pressed. When the emergency stop is pressed, the button will engage, this can be released by turning the switch.

Technical specifications
illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Colour of the LED rot
Height 46.5 mm
Contact function rastend
Rated voltage 250 V
Resetting Dreh-Entriegelung
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP67/IK10
Logistics
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes