JT-JDS2915 | joy-iT

2-channel signal generator, 15 MHz, mobile, JT-JDS2915

Order No.: 21K5860
EAN: 4250236817071
MPN:
JT-JDS2915
JT-JDS2915 joy-iT Function Generators Image 1
JT-JDS2915 joy-iT Function Generators Image 2
JT-JDS2915 joy-iT Function Generators Image 3
JT-JDS2915 joy-iT Function Generators Image 4
JT-JDS2915 joy-iT Function Generators Image 5
Image may differ
Unit Price (€ / pc.)
108.9921 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-08-29
Leadtime: 1 Week **
Total Price:
108.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.9921 €

Signal generator, JT-JDS2915, joy-iT

The JT-JDS2915 is a 2 channel signal generator which produces signals up to 15 MHz. The JT-JDS2915 is compact and able to be used on the go with an optionally available power bank.To operate the signal generator with a power bank, you need an additional USB to DC connection cable ( 5.5mm hollow plug ). It is in different areas of measuremet technology useable because of its different curve shapes like sine, square, triangle, pulse, half-wave and others.

Technical specifications
Display TFT
Frequency range 1-100 MHz
Interfaces BNC
Waveforms Sinus, Rechteck, Dreieck, Puls, Halbwelle
Logistics
Country of origin CN
Customs tariff number 85432000
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes