JT-JDS6600-B | joy-iT
2-channel signal generator and 1-channel frequency counter, black, JT-JDS6600-B
Order No.: 21K5870
EAN: 4250236827629
MPN:
JT-JDS6600-B
Unit Price (€ / pc.)
137.9924 € *
Available: 2 pcs.
Leadtime: 1 Week **
Signal generator and frequency counter, JT-JDS6600-B, joy-iT
The ultimate signal generator for your most precise and versatile applications. The signal generator offers you an impressive range of features and customization options to meet even the most demanding requirements. With the ability to control pulse widths from 25ns up to 4s and rise times of up to 10ns, this device enables extremely accurate and flexible signal modulation. Thanks to the remarkable frequency resolution of 0.01 μHz and a sampling rate of 266 MSa/s, you get the highest precision in all your projects.
Technical specifications
Display | LCD | |
Frequency range | 0-60 MHz | |
Interfaces | BNC | |
Waveforms | Sinus, Rechteck, Dreieck |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85432000 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |