JT-PSG9080-B | joy-iT

Programmable signal generator, 80 MHz, JT-PSG9080-B

Order No.: 21K5940
EAN: 4250236827636
MPN:
JT-PSG9080-B
JT-PSG9080-B joy-iT Function Generators Image 1
JT-PSG9080-B joy-iT Function Generators Image 2
JT-PSG9080-B joy-iT Function Generators Image 3
Image may differ
Unit Price (€ / pc.)
228.9917 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
228.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.9917 €

Signal generator, JT-PSG9080-B, joy-iT

The programmable Signalgenerator JT-PSG9080-B can output many different wave forms like f. i. sine, square, triangle, pulse wave and arbitrary waveforms. It has a generous frequency range from 1nHz to 80 MHz and a sampling rate of 33 MSa/s. The housing is made high-quality workmanship and offers slip-resistant feets to enable a comfortable work. With this device, different modulation methods like f. i. frequency, phase, amplitude, pulse width modulation, frequency shift keying are no longer a challenge.

The integrated measurement function enables you to measure and display the frequency, period and duty cycle of external signals in real-time on screen. This signal generator is operated very easily with the intuitively keypad layout and the high-resolution 3.5 " color LCD. Different settings can be saved in groups as well and thus called up very quickly.

Technical specifications
Display LCD
Frequency range 0-80 MHz
Interfaces BNC
Waveforms Sinus, Rechteck, Dreieck, Puls, Halbwelle
Logistics
Country of origin CN
Customs tariff number 85432000
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes