RB-ALUCASE+06 | joy-iT
Aluminum enclosure, (L x W x H) 95 x 60 x 32 mm, black, RB-ALUCASE+06
Order No.: 64S4150
EAN: 4250236816715
MPN:
RB-ALUCASE+06
Unit Price (€ / pc.)
8.9845 € *
Available: 2 pcs.
Leadtime: 1 Week **
Case for RASPBERRY PI, RB-ALUCASE+06, joy-iT
This high-quality aluminium housing is a very stable and flexible housing for your Raspberry PI. Thanks to the included mounting bracket, which is also suitable for VESA75, you can mount your Raspberry PI on a TV or monitor, on a wall, on or under a table or other objects to save space. All connections on the Raspberry PI are directly accessible. If necessary, this case offers you the possibility to lead the GPIO port outside with the help of cables. Due to the 2-part construction of the case, it is possible to open the case without disassembly.
Technical specifications
Width | 60 mm | |
Colour | schwarz | |
Height | 32 mm | |
Length | 95 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |