RB-ALUCASEP4+01B | joy-iT

Aluminum enclosure for Raspberry Pi4, (L x W x H) 98 x 60 x 30 mm, black, RB-ALUCASEP4+01B

Order No.: 64S4180
EAN: 4250236819389
MPN:
RB-ALUCASEP4+01B
RB-ALUCASEP4+01B joy-iT General Purpose Enclosures Image 1
RB-ALUCASEP4+01B joy-iT General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
6.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9853 €

Aluminium case, RB-ALUCASEP4+01B, joy-iT

This robust, black aluminium case in a high-quality look, is mounted easily with only a few flicks of the wrist and offers your Raspberry Pi 4 B adequate protection with its massive structure. Concomitant, each of the ports, including the GPIO and SD Card Slot are easily accessible. Thanks to the side opening, you can route the connection cables of the GPIO port directly to the outside.

Technical specifications
Breite 60 mm
Farbe schwarz
Höhe 30 mm
Länge 98 mm
Material Aluminium
Logistics
Ursprungsland CN
Zolltarifnummer 84733080
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes