RB-CASEP4+02B | joy-iT

Acrylic enclosure for Raspberry Pi4, (L x W x H) 95 x 61 x 30 mm, black, RB-CASEP4+02B

Order No.: 64S4230
EAN: 7141047218102
MPN:
RB-CASEP4+02B
RB-CASEP4+02B joy-iT General Purpose Enclosures Image 1
RB-CASEP4+02B joy-iT General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
6.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4855 €

Acryl case, RB-CASEP4+02B, joy-iT

The Raspberry Pi 4 can be easily installed into the housing without tools thanks to a plug-in system. The housing has ventilation openings on the underside and between the housing body and cover, which ensure air circulation. 2 fixing points for screws in the bottom of the case also allow a fixed mounting of the case.

Technical specifications
Width 61 mm
Colour schwarz
Height 30 mm
Length 95 mm
Material Acryl
Logistics
Country of origin CN
Customs tariff number 84733080
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes