JT-LCR-T7 | joy-iT

LCR meter, components - multitester, rechargeable battery, USB, JT-LCR-T7

Order No.: 21K5890
EAN: 4250236820323
MPN:
JT-LCR-T7
JT-LCR-T7 joy-iT LCR-Meters Image 1
JT-LCR-T7 joy-iT LCR-Meters Image 2
JT-LCR-T7 joy-iT LCR-Meters Image 3
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
26.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8940 €

LCR-Messgeräte, JT-LCR-T7, joy-iT

The JT-LCR-T7 meter offers you a wide range of functions for an attractive price. With this LCR meter, you can measure the inductances ( L ) of coils, capacitances ( C ) of capacitors, and their resistances ( R ) as loss. The automatic component recognition of our meter can recognise electronic components ( diodes, Z-diodes, double diodes, resistors, capacitors, inductors, thyristors, triacs, field effect transistors, bipolar transistors, and batteries ) and distinguish for example between different types of transistors ( NPN or PNP ).

With the integrated infrared decoder, even infrared signals can be decoded and shown on the display in waveform and hexadecimal code. Thanks to the integrated about 300mAh battery, the measuring device can be used in mobile applications. The battery can be recharged with the help of the included microUSB cable and various USB power sources (e.g. 5V mains adapter, power bank, PC, and much more).

Technical specifications
Inductance range 0,01 mH-20 H
Capacity range 25 pF bis 100 mF
Product type LCR-Messgerät
Resistance Range 0,01 Ω bis 50 MΩ
Logistics
Country of origin CN
Customs tariff number 90303200
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes