RB-STROMPI3BAT-XL | joy-iT
Lithium iron phosphate-battery, 3.2 V, 2 Ah, 65 x 56 x 22 mm, RB-STROMPI3BAT-XL
Order No.: 64S4640
EAN: 4250236819891
MPN:
RB-STROMPI3BAT-XL
Unit Price (€ / pc.)
39.9007 € *
Available: 1 pcs.
Leadtime: 1 Week **
Battery pack, RB-STROMPI3BAT-XL, joy-iT
This battery hat with LiFePO4 battery turns the StromPi V3 into a full-featured UPS solution. The replacement battery is provided as third current source, is surveilled and will be recharged automatically. With the doubling of the rated capacity, the lifespan is nearly twice as long as well in comparison to the 1000 mAh battery.
Features
- Increased security because there can not be a chemical spontaneous combustion
- Essentially longer life time than lithium ION technology
- More charge cycles
- The battery gets automatically charged if it runs with a external voltage source
Technical specifications
Breite | 56 mm | |
Höhe | 22 mm | |
Länge | 65 mm | |
max. Temperatur | 60 °C | |
min. Temperatur | -20 °C | |
Nennkapazität | 2 Ah | |
Nennspannung | 3.2 V | |
Technologie | Lithium-Eisenphosphat |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84733020 |
Originalverpackung | Karton mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |