LED-MATRIX01 | joy-iT
Joy-iT, LED-Matrix01
Order No.: 64S4510
EAN: 4250236818085
MPN:
LED-MATRIX01
Unit Price (€ / pc.)
46.8979 € *
Available: 2 pcs.
LED-matrix module, LED-MATRIX01, joy-iT
The RGB matrix module is equipped with 4096 LEDs and is characterized by a particularly small grid size of only 3mm. This makes it ideal for pictorial representations. Video sequences can also be displayed. The module is supplied with the necessary cables. It is perfectly suited in combinations with single board computers like the Raspberry Pi, Arduino, BBC Microbit and many more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thickness | 14 mm | |
| Width | 192 mm | |
| Height | 192 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85312020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |