RB-LCD-10-2 | joy-iT
IPS touchscreen display, 1280 x 800 pixel, IPS touchscreen, RB-LCD-10-2
Order No.: 64S4430
EAN: 4250236815633
MPN:
RB-LCD-10-2
Unit Price (€ / pc.)
174.9895 € *
Available: 1 pcs.
10" LCD display, RB-LCD-10-2, joy-iT
The 10“ touch display is a durable all-rounder. It is especially characterized by its solid quality. The matt black metal body fits perfectly with the hard coating of the display (H3). Due to the large number of con-nections and the built-in speakers, it is suitable as a second monitor for PC and notebook, workshop display, surveillance monitor for camera systems or mobile use in caravans. It is also suitable for wall mounting due to the drill holes on the back.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 1280 x 800 pixel | |
| Technology | IPS touchscreen | |
| Brightness | 350 cd/m² | |
| Thickness | 32 mm | |
| Width | 244 mm | |
| Height | 163 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |