RB-LCD-10B | joy-iT

IPS touchscreen display, 1280 x 800 pixel, IPS touchscreen, RB-LCD-10B

Order No.: 64S4450
EAN: 4250236819884
MPN:
RB-LCD-10B
RB-LCD-10B joy-iT LED-Modules
Image may differ
Unit Price (€ / pc.)
158.9959 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
159.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.9959 €

10.1" LCD display version B, RB-LCD-10B, joy-iT

This product is a universal all-rounder and offers a maximum resolution of 1280 x 800 pixels. The display can be installed in your own systems and constructions, mounted on a wall or set up with the included feet. The touch functions are compatible with Windows 7/8/10 and many single-board computers.

Technical specifications
Display 1280 x 800 Pixel
Width 274 mm
Thickness 22 mm
Brightness 350 cd/m²
Height 186 mm
max. operating temperature 70 °C
min. operating temperature 0 °C
Technology IPS Touchscreen
Logistics
Country of origin CN
Customs tariff number 84733020
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes