RB-LCD-5 | joy-iT
Joy-iT, RB-LCD-5
Order No.: 64S4460
EAN: 4250236813301
MPN:
RB-LCD-5
Unit Price (€ / pc.)
49.8967 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-05-28
Leadtime: 1 Week **
5“ Touchscreen display, RB-LCD-5, joy-iT
This 12.7 (5") touchscreen display stands out through its contrasty and sharp image. It offers a maximum resolution of 800x480 Pixels. A particular HDMI adapter is delivered with the display, with which this can be attached directly to the Raspberry and can be fixed to an unit with the aid of openings for the screws.
Technical specifications
Width | 120 mm | |
Thickness | 7 mm | |
Brightness | 350 cd/m² | |
type of backlight | LCD | |
Height | 79 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |