RB-LCD-7-2 | joy-iT
Touch screen display, viewing area: 154.21 x 85.92 mm, RB-LCD-7-2
Order No.: 64S4470
EAN: 4250236814995
MPN:
RB-LCD-7-2
Unit Price (€ / pc.)
79.8966 € *
Available: 1 pcs.
Leadtime: 1 Week **
7“ LCD display, RB-LCD-7-2, joy-iT
This 7 inch TFT display extends the Raspberry Pi or Banana Pi easily by a touchscreen display. It can also be used on any desktop computer and convinces by its high contrast and its true-colour image. With a maximum resolution of 1024 x 600 pixels, this display is suitable for every application purpose.
Technical specifications
Viewing area (width) | 154.21 mm | |
Viewing range (height) | 85.92 mm | |
Width | 164 mm | |
Brightness | 300 cd/m² | |
type of backlight | LED | |
Height | 125 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |