JT-RAD01 | joy-iT
Joy-iT radiation meter, JT-RAD01
Order No.: 21K5950
EAN: 4250236825311
MPN:
JT-RAD01
Unit Price (€ / pc.)
79.3016 € *
Available: 3 pcs.
Leadtime: 1 Week **
Radiation meter, JT-RAD01, joy-iT
The JT-RAD01 is a radiation meter for the detection of γ-, β- and X-ray radiation and is characterized by its particularly easy handling, high measurement stability, and its handy and robust design. The meter has a large LCD color display with a backlight. The measurement results can be displayed both as clear statistics and as a graph evaluation.
Technical specifications
Version | (L x B x H) 122 x 77 x 27 mm | |
measurement range | 0 bis 10000 µS | |
Product type | Strahlungsmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90301000 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |