DSO-200 | joy-iT
1-channel Hand-held oscilloscope DSO-200, 0.2 MHz, 2.5 MS/s, 2.8" LCD
Order No.: 21K5630
EAN: 4250236826172
MPN:
DSO-200
Unit Price (€ / pc.)
57.001 € *
Available: 1 pcs.
Leadtime: 1 Week **
Oscilloscope, DSO-200, joy-iT
The DSO-200 handheld oscilloscope is designed for hobby electronics engineers who value precision and portability, the DSO-200 puts top performance in your hands. The DSO-200 fits comfortably in your hand and stores easily in your workshop or on your desk, thanks to its foldable stand and compact, rugged design. The ease of use and portability make the DSO-200 your perfect companion.
Technical specifications
Sample Rate | 2,5 MS/s | |
Number of channels | 1 | |
Display | 2,8" LCD | |
Version | Hand-Oszilloskop | |
Bandwidth | 0.2 MHz | |
Width | 99 mm | |
Weight | 80 g | |
Height | 20 mm | |
Length | 69 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90302000 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |