JT-DSO-LCR500 | joy-iT

Hand-held oscilloscope JT-DSO-LCR500, 0.5 MHz, 10 MS/s, 2.4" color display

Order No.: 21K5840
EAN: 4250236824918
MPN:
JT-DSO-LCR500
JT-DSO-LCR500 joy-iT Oscilloscopes Image 1
JT-DSO-LCR500 joy-iT Oscilloscopes Image 2
Image may differ
Unit Price (€ / pc.)
74.851 € *
Available: 1 pcs.
Total Price:
74.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
74.851 €

Oscilloscope, JT-DSO-LCR500, joy-iT

The JT-DSO-LCR500 combines the advantages of a digital oscilloscope and a multifunctional component tester in a compact and high-quality case. With the help of the digital oscilloscope, ambitious tinkerers can evaluate time-dependent signals without having to resort to expensive measurement technology. The multifunctional component tester also allows fast and automatic detection of components. Furthermore, the JT-DSO-LCR500 has additional helpful functions such as a signal generator, an infrared signal decoder and measurement of Zener diodes. The device is equipped with a 1500 mAh rechargeable battery, which can be conveniently charged via USB-C. The integrated, fold-out stand additionally eases the operation.

Technical specifications
Filter Property Value
Bandwidth 0.5 MHz
Version hand-held oscilloscope
Sample Rate 10 MS/s
Display 2.4" color display
Length 103 mm
Width 85 mm
Height 30 mm
Logistics
Property Value
Customs tariff number 90302000
Country of origin CN
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes