RB-CB2-030 | joy-iT
Jumper cable, GPIO socket, 40-pin to wire jumper socket, 40-pin, 0.3 m, RB-CB2-030
Order No.: 64S4350
EAN: 4250236809298
MPN:
RB-CB2-030
Unit Price (€ / pc.)
3.9865 € *
Available: 3 pcs.
Leadtime: 1 Week **
Jumper-cable, RB-CB2-030, joy-iT
The RB-CB2-030 jumper-cable is used to felxibly connect your Raspberry Pi with an experimental board or a display. Through the delieverd pins you can configurate the cables after your needs and to switch from female plug to a male one.
Technical specifications
Connection (1) | GPIO-Buchse, 40-polig | |
Connection (2) | Drahtbrücken-Buchse, 40-polig | |
Version | Jumper Kabel | |
Cable length | 0.3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733020 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |