RB-CB3-025 | joy-iT

Joy-iT, RB-CB3-025

Order No.: 64S4360
EAN: 4250236809304
MPN:
RB-CB3-025
joy-iT
RB-CB3-025 joy-iT Other Computer Cables
Image may differ
Unit Price (€ / pc.)
4.9861 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
4.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9861 €

Jumper-cable, RB-CB3-025, joy-iT

The RB-CB3-025 jumper-cable is used to felxibly connect your Raspberry Pi with an experimental board or a display. Through the delieverd pins you can configurate the cables after your needs and to switch from female plug to a male one.

Technical specifications
Anschluss (1) Drahtbrücken-Buchse, 20-polig
Anschluss (2) Drahtbrücken-Buchse, 20-polig
Ausführung Jumper Kabel
Kabellänge 0.25 m
Logistics
Ursprungsland CN
Zolltarifnummer 84733020
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes