BUTTON-BLACK | joy-iT

Pushbutton switch, black, unlit , 3 A/250 V, mounting Ø 27.5 mm, BUTTON-BLACK

Order No.: 12G1071
EAN: 4250236815725
MPN:
BUTTON-BLACK
BUTTON-BLACK joy-iT Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.3800 €
50 pcs.
2.2015 €
100 pcs.
2.0230 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure switch, BUTTON-BLACK, joy-iT

This pressure switch has a high quality microswitch that matches the quality of arcade pressure switches in video halls, where it has a long life under the harshest conditions.

Technical specifications
Design rund
Printed No
illuminated No
Installation diameter 27.5 mm
Actuator colour schwarz
Breaking capacity 3 A/250 V
Vandal-proof No
Logistics
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes