BUTTON-BLUE | joy-iT
Pushbutton switch, blue, unlit , 3 A/250 V, mounting Ø 27.5 mm, BUTTON-BLUE
Order No.: 12G1134
MPN:
BUTTON-BLUE
Unit Price (€ / pc.)
2.6180 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.3800 €
50 pcs.
2.2015 €
100 pcs.
2.0230 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure switch, BUTTON-BLUE, joy-iT
This pressure switch has a high quality microswitch that matches the quality of arcade pressure switches in video halls, where it has a long life under the harshest conditions.
Technical specifications
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 27.5 mm | |
Actuator colour | blau | |
Breaking capacity | 3 A/250 V | |
Vandal-proof | No |
Download
Logistics
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |