BUTTON-WHITE-MICRO | joy-iT

Pushbutton switch, white, unlit , 12 V, mounting Ø 23.5 mm, BUTTON-WHITE-MICRO

Order No.: 12G1392
EAN: 4250236818412
MPN:
BUTTON-WHITE-MICRO
BUTTON-WHITE-MICRO joy-iT Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6303 €
50 pcs.
1.5113 €
100 pcs.
1.3923 €
500 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure switch, BUTTON-WHITE-MICRO, joy-iT

This pressure switch has a high quality microswitch that matches the quality of arcade pressure switches in video halls, where it has a long life under the harshest conditions.

Technical specifications
Design rund
Printed No
illuminated No
Installation diameter 23.5 mm
Actuator colour weiß
Breaking capacity 12 V
Vandal-proof No
Logistics
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes