BUTTON12E-01 | joy-iT
Pushbutton switch, silver, illuminated (green), 0.5 A/230 VAC, mounting Ø 12 mm, IP67/IK10, BUTTON12E-01
Order No.: 12G1033
EAN: 4250236825021
MPN:
BUTTON12E-01
Unit Price (€ / pc.)
9.5676 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.7822 €
50 pcs.
8.2705 €
100 pcs.
7.7469 €
500 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small latching/momentary steel button, BUTTON12E-01, joy-iT
This small latching / momentary steel button convinces you with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP67 (dust and water), IK10 (impact), and PA66 (flame). The protection classes, wide temperature range and durability make the steel probe suitable for many applications. The steel push button has a bright LED ring (green). Due to the concave design of the surface, there are no sharp edges. Its small size allows completely new uses than its bigger brothers.
Technical specifications
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 12 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | grün | |
contact surface | versilbert | |
Latching switching function | rastend | |
Breaking capacity | 0,5 A/230 VAC | |
Protection class | IP67/IK10 | |
Vandal-proof | Yes |
Download
Logistics
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |