BUTTON12E-02 | joy-iT

Pushbutton switch, silver, illuminated  (red), 0.5 A/230 VAC, mounting Ø 12 mm, IP67/IK10, BUTTON12E-02

Order No.: 12G1061
EAN: 4250236825038
MPN:
BUTTON12E-02
BUTTON12E-02 joy-iT Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.7822 €
50 pcs.
8.2705 €
100 pcs.
7.7469 €
500 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small latching/momentary steel button, BUTTON12E-02, joy-iT

This small latching / momentary steel button convinces you with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP67 (dust and water), IK10 (impact), and PA66 (flame). The protection classes, wide temperature range and durability make the steel probe suitable for many applications. The steel push button has a bright LED ring (red). Due to the concave design of the surface, there are no sharp edges. Its small size allows completely new uses than its bigger brothers.

Technical specifications
Design rund
Printed No
illuminated Yes
Installation diameter 12 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface versilbert
Latching switching function rastend
Breaking capacity 0,5 A/230 VAC
Protection class IP67/IK10
Vandal-proof Yes
Logistics
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes