BUTTON16C-01 | joy-iT
Pushbutton, unlit , 2 A/36 V, mounting Ø 16 mm, IP65, BUTTON16C-01
Order No.: 12G1064
EAN: 4250236825069
MPN:
BUTTON16C-01
Unit Price (€ / pc.)
4.2126 € *
Available: 18 pcs.
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.8199 €
50 pcs.
3.5343 €
100 pcs.
3.2487 €
500 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Momentary pushbutton, BUTTON16C-01, joy-iT
This momentary steel pushbutton convinces with high-quality materials, protection class, and ergonomics. It is made of stainless steel and meets the protection class IP65 (dust and water). Due to the design, wide temperature range, and durability, the steel probe is suitable for many applications. Due to the design of the surface, there are no sharp edges. The connection through a screw terminal allows a quick and easy installation in your project.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Breaking capacity | 2 A/36 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | screw connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |