BUTTON19C01 | joy-iT

Pushbutton, unlit , 2 A/36 V, mounting Ø 19 mm, IP65, BUTTON19C01

Order No.: 12G1069
EAN: 4250236825076
MPN:
BUTTON19C01
BUTTON19C01 joy-iT Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 22 pcs.
Leadtime: 3 Weeks **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.7838 €
50 pcs.
4.4268 €
100 pcs.
4.0579 €
500 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Momentary pushbutton, BUTTON19C01, joy-iT

This momentary steel pushbutton convinces with high-quality materials, protection class, and ergonomics. It is made of stainless steel and meets the protection class IP65 (dust and water). Due to the design, wide temperature range, and durability, the steel probe is suitable for many applications. Due to the design of the surface, there are no sharp edges. The connection through a screw terminal allows a quick and easy installation in your project.

Technical specifications
Anschluss Schraubanschluss
Bauform rund
Bedruckt No
beleuchtet No
Einbaudurchmesser 19 mm
Kontaktoberfläche versilbert
Schaltfunktion tastend
Schaltleistung 2 A/36 V
Schutzart (Betätigungsseite) IP65
Vandalengeschützt No
Logistics
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes