BUTTON22A-L-RD | joy-iT

Pushbutton switch, silver, illuminated  (red), 3 A/230 V, mounting Ø 22 mm, IP65/IK10, BUTTON22A-L-RD

Order No.: 12G1397
EAN: 4250236821849
MPN:
BUTTON22A-L-RD
joy-iT
BUTTON22A-L-RD joy-iT Pushbutton Switches Image 1
BUTTON22A-L-RD joy-iT Pushbutton Switches Image 2
BUTTON22A-L-RD joy-iT Pushbutton Switches Image 3
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.3415 €
15 pcs.
8.9131 €
25 pcs.
8.4014 €
50 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button, BUTTON22A-L-RD, joy-iT

This push button impresses with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP65 (dust and water), IK10 (impact), and PA66 (flame). The protection classes, wide temperature range, and durability make this push button suitable for many applications. The push button has a bright LED ring (red). Due to the concave design of the surface, there are no sharp edges. The connecting cable and the socket have different colors and shapes, so confusing the variants (22A / 22B / 22C) is impossible.

Technical specifications
Anschluss Lötöse
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 22 mm
Farbe Betätiger silber
Farbe der Beleuchtung rot
Kontaktoberfläche versilbert
Schaltfunktion rastend
Schaltleistung 3 A/230 V
Schutzart (Betätigungsseite) IP65/IK10
Logistics
Ursprungsland CN
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes