BUTTON22B-M-RD | joy-iT
Pushbutton, silver, illuminated (red), 7 A/230 V, mounting Ø 22 mm, IP65/IK10, BUTTON22B-M-RD
Order No.: 12G1403
EAN: 4250236821900
MPN:
BUTTON22B-M-RD
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.3415 €
15 pcs.
8.9131 €
25 pcs.
8.4014 €
50 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button, BUTTON22B-M-RD, joy-iT
This push button impresses with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP65 (dust and water), IK10 (impact), and PA66 (flame). The protection classes, wide temperature range, and durability make this steel push button suitable for many applications. The push button has a bright LED ring (red). Due to the concave design of the surface, there are no sharp edges. The connecting cables and the sockets have different colours and shapes, so that confusing the variants (22A / 22B / 22C) is impossible.
Technical specifications
Connection | Lötöse | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot | |
contact surface | versilbert | |
Latching switching function | tastend | |
Breaking capacity | 7 A/230 V | |
Protection class | IP65/IK10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |