BUTTON22C-L-GR | joy-iT

Pushbutton switch, silver, illuminated  (green), 15 A/250 V, mounting Ø 22 mm, IP65/IK10, BUTTON22C-L-GR

Order No.: 12G1406
EAN: 4250236821917
MPN:
BUTTON22C-L-GR
BUTTON22C-L-GR joy-iT Pushbutton Switches Image 1
BUTTON22C-L-GR joy-iT Pushbutton Switches Image 2
BUTTON22C-L-GR joy-iT Pushbutton Switches Image 3
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
5 pcs.
10.1626 €
15 pcs.
9.7104 €
25 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button, BUTTON22C-L-GR, joy-iT

This push button impresses with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP65 (dust and water), IK10 (impact), and PA66 (flame). The protection classes, wide temperature range, and durability make this push button suitable for many applications. The push button has a bright LED ring (green). Due to the concave design of the surface, there are no sharp edges. The connecting cable and the socket have different colors and shapes, so confusing the variants (22A / 22B / 22C) is impossible.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated Yes
Installation diameter 22 mm
Actuator colour silber
Farbe der Beleuchtung grün
contact surface versilbert
Latching switching function rastend
Breaking capacity 15 A/250 V
Protection class IP65/IK10
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes